Parametric Equivalent

DMC3020UDVW-7 | |
|---|---|
DigiKey Part Number | 31-DMC3020UDVW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3020UDVW-7 |
Description | MOSFET N/P-CH 30V 20A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 20A (Tc), 17A (Tc) 1.18W (Ta) Surface Mount PowerDI3333-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc), 17A (Tc) | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 6A, 10V, 42mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 1.85V @ 250µA, 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 10V, 13.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 383pF @ 15V, 782pF @ 15V | |
Power - Max | 1.18W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15293 € | 305,86 € |
| 4.000 | 0,13950 € | 558,00 € |
| 6.000 | 0,13266 € | 795,96 € |
| 10.000 | 0,12497 € | 1.249,70 € |
| 14.000 | 0,12041 € | 1.685,74 € |
| 20.000 | 0,11598 € | 2.319,60 € |
| 50.000 | 0,11378 € | 5.689,00 € |
| Unit Price without VAT: | 0,15293 € |
|---|---|
| Unit Price with VAT: | 0,18505 € |


