
DMC2990UDJQ-7B | |
|---|---|
DigiKey Part Number | 31-DMC2990UDJQ-7BTR-ND - Tape & Reel (TR) 31-DMC2990UDJQ-7BCT-ND - Cut Tape (CT) 31-DMC2990UDJQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2990UDJQ-7B |
Description | MOSFET N/P-CH 20V 0.45A SOT963 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 450mA (Ta), 310mA (Ta) 350mW (Ta) Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 450mA (Ta), 310mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V, 0.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.6pF @ 15V, 28.7pF @ 15V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15910 € | 15,91 € |
| 500 | 0,11896 € | 59,48 € |
| 1.000 | 0,10599 € | 105,99 € |
| 2.000 | 0,09505 € | 190,10 € |
| 5.000 | 0,08319 € | 415,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07585 € | 758,50 € |
| 20.000 | 0,06967 € | 1.393,40 € |
| 30.000 | 0,06653 € | 1.995,90 € |
| 50.000 | 0,06299 € | 3.149,50 € |
| 70.000 | 0,06090 € | 4.263,00 € |
| 100.000 | 0,05887 € | 5.887,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

