
DMC2038LVTQ-7 | |
|---|---|
DigiKey Part Number | DMC2038LVTQ-7DITR-ND - Tape & Reel (TR) DMC2038LVTQ-7DICT-ND - Cut Tape (CT) DMC2038LVTQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2038LVTQ-7 |
Description | MOSFET N/P-CH 20V 3.7A TSOT23-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A (Ta), 2.6A (Ta) 800mW (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMC2038LVTQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate, 1.8V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.7A (Ta), 2.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4A, 4.5V, 74mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7nC @ 4.5V, 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 530pF @ 10V, 705pF @ 10V | |
Power - Max | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,26240 € | 26,24 € |
| 500 | 0,19968 € | 99,84 € |
| 1.000 | 0,17941 € | 179,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15366 € | 460,98 € |
| 6.000 | 0,14069 € | 844,14 € |
| 9.000 | 0,13407 € | 1.206,63 € |
| 15.000 | 0,12664 € | 1.899,60 € |
| 21.000 | 0,12224 € | 2.567,04 € |
| 30.000 | 0,11797 € | 3.539,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |



