
DM6W16AQ-13 | |
|---|---|
DigiKey Part Number | DM6W16AQ-13DITR-ND - Tape & Reel (TR) DM6W16AQ-13DICT-ND - Cut Tape (CT) DM6W16AQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM6W16AQ-13 |
Description | TVS DIODE 16VWM 26VC DO218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 177A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 177A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,09000 € | 20,90 € |
| 100 | 1,45720 € | 145,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,13421 € | 850,66 € |
| 1.500 | 1,05576 € | 1.583,64 € |
| 2.250 | 1,01580 € | 2.285,55 € |
| 3.750 | 0,97092 € | 3.640,95 € |
| 5.250 | 0,95614 € | 5.019,73 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |

