
DFLZ5V6-7 | |
|---|---|
DigiKey Part Number | DFLZ5V6DITR-ND - Tape & Reel (TR) DFLZ5V6DICT-ND - Cut Tape (CT) DFLZ5V6DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ5V6-7 |
Description | DIODE ZENER 5.6V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±7% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLZ5V6-7 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package PowerDI™ 123 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZ1AL5V6B_R1_00001 | Panjit International Inc. | 3.866 | 3757-PZ1AL5V6B_R1_00001CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25590 € | 25,59 € |
| 500 | 0,19438 € | 97,19 € |
| 1.000 | 0,17454 € | 174,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14930 € | 447,90 € |
| 6.000 | 0,13658 € | 819,48 € |
| 9.000 | 0,13010 € | 1.170,90 € |
| 15.000 | 0,12281 € | 1.842,15 € |
| 21.000 | 0,11850 € | 2.488,50 € |
| 30.000 | 0,11431 € | 3.429,30 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |





