
DDTC115EUA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC115EUA-7-FTR-ND - Tape & Reel (TR) 31-DDTC115EUA-7-FCT-ND - Cut Tape (CT) 31-DDTC115EUA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC115EUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07090 € | 7,09 € |
| 500 | 0,05188 € | 25,94 € |
| 1.000 | 0,04568 € | 45,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03778 € | 113,34 € |
| 6.000 | 0,03379 € | 202,74 € |
| 9.000 | 0,03175 € | 285,75 € |
| 15.000 | 0,02946 € | 441,90 € |
| 21.000 | 0,02811 € | 590,31 € |
| 30.000 | 0,02679 € | 803,70 € |
| 75.000 | 0,02389 € | 1.791,75 € |
| 150.000 | 0,02209 € | 3.313,50 € |
| 300.000 | 0,02059 € | 6.177,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |










