Parametric Equivalent
Similar
Similar

DCX114YUQ-13R-F | |
|---|---|
DigiKey Part Number | 31-DCX114YUQ-13R-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCX114YUQ-13R-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA (ICBO) |
Series | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) | Power - Max 200mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCX114YUQ-13-F | Diodes Incorporated | 0 | 31-DCX114YUQ-13-FTR-ND | 0,06230 € | Parametric Equivalent |
| NSVMUN5214DW1T3G | onsemi | 7.555 | 488-NSVMUN5214DW1T3GCT-ND | 0,25000 € | Similar |
| RN4987,LF(CT | Toshiba Semiconductor and Storage | 2.226 | RN4987LF(CTCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05502 € | 550,20 € |
| 20.000 | 0,05052 € | 1.010,40 € |
| Unit Price without VAT: | 0,05502 € |
|---|---|
| Unit Price with VAT: | 0,06657 € |




