BZX84C15TS-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 313
Unit Price: 0,49000 €
Datasheet
Zener Diode Array 3 Independent 15 V 200 mW ±6% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15TS-7-F

DigiKey Part Number
BZX84C15TS-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C15TS-7-F
Description
DIODE ZENER ARRAY 15V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 15 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C15TS-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Configuration
3 Independent
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes