
BZT585B5V6TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B5V6TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B5V6TQ-7CT-ND - Cut Tape (CT) 31-BZT585B5V6TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B5V6TQ-7 |
Description | DIODE ZENER 5.6V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,09140 € | 9,14 € |
| 500 | 0,06722 € | 33,61 € |
| 1.000 | 0,05937 € | 59,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04934 € | 148,02 € |
| 6.000 | 0,04428 € | 265,68 € |
| 9.000 | 0,04170 € | 375,30 € |
| 15.000 | 0,03879 € | 581,85 € |
| 21.000 | 0,03707 € | 778,47 € |
| 30.000 | 0,03540 € | 1.062,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

