Zener Diode 39 V 375 mW ±5.13% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 375 mW ±5.13% Surface Mount SOD-123F
SOD123F

BZT52HC39WF-7

DigiKey Part Number
31-BZT52HC39WF-7TR-ND - Tape & Reel (TR)
31-BZT52HC39WF-7CT-ND - Cut Tape (CT)
31-BZT52HC39WF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC39WF-7
Description
DIODE ZENER 39V 375MW SOD123F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 375 mW ±5.13% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.13%
Package / Case
Power - Max
375 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
75 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACZRM5259B-HFComchip Technology2.431641-1655-1-ND0,28000 €Similar
In-Stock: 1.529
Factory Stock: 54.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18000 €1,80 €
1000,11290 €11,29 €
5000,08342 €41,71 €
1.0000,07391 €73,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06177 €185,31 €
6.0000,05565 €333,90 €
9.0000,05253 €472,77 €
15.0000,04901 €735,15 €
21.0000,04693 €985,53 €
30.0000,04491 €1.347,30 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €