
BSS127SSN-7 | |
|---|---|
DigiKey Part Number | BSS127SSN-7DITR-ND - Tape & Reel (TR) BSS127SSN-7DICT-ND - Cut Tape (CT) BSS127SSN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS127SSN-7 |
Description | MOSFET N-CH 600V 50MA SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50mA (Ta) 610mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS127SSN-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 160Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.08 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,12590 € | 62,95 € |
| 1.000 | 0,11226 € | 112,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09491 € | 284,73 € |
| 6.000 | 0,08616 € | 516,96 € |
| 9.000 | 0,08170 € | 735,30 € |
| 15.000 | 0,07668 € | 1.150,20 € |
| 21.000 | 0,07371 € | 1.547,91 € |
| 30.000 | 0,07082 € | 2.124,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |











