Bipolar (BJT) Transistor NPN 12 V 3 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX688BSTZ

DigiKey Part Number
31-ZTX688BSTZCT-ND - Cut Tape (CT)
31-ZTX688BSTZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX688BSTZ
Description
TRANS NPN 12V 3A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 3 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 20mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.839
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,87300 €8,73 €
1000,58250 €58,25 €
5000,45810 €229,05 €
1.0000,41805 €418,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,38436 €768,72 €
4.0000,35604 €1.424,16 €
6.0000,34161 €2.049,66 €
10.0000,33241 €3.324,10 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,66980 €