BC847CFSW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,02852 €
Datasheet
Image for BC847CFSW-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CFSW-7

DigiKey Part Number
31-BC847CFSW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847CFSW-7
Description
TRANS NPN 45V 0.1A UDFN14123/SWP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
450 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-UDFN
Supplier Device Package
U-DFN1412-3/SWP (Type A)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02496 €124,80 €
10.0000,02412 €241,20 €
15.0000,02370 €355,50 €
25.0000,02323 €580,75 €
35.0000,02296 €803,60 €
50.0000,02270 €1.135,00 €
125.0000,02214 €2.767,50 €
250.0000,02180 €5.450,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02496 €
Unit Price with VAT:0,03020 €