


B340AX-13 | |
|---|---|
DigiKey Part Number | 31-B340AX-13TR-ND - Tape & Reel (TR) 31-B340AX-13CT-ND - Cut Tape (CT) 31-B340AX-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340AX-13 |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11590 € | 11,59 € |
| 500 | 0,08576 € | 42,88 € |
| 1.000 | 0,07600 € | 76,00 € |
| 2.000 | 0,06777 € | 135,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05884 € | 294,20 € |
| 10.000 | 0,05331 € | 533,10 € |
| 15.000 | 0,05050 € | 757,50 € |
| 25.000 | 0,04733 € | 1.183,25 € |
| 35.000 | 0,04545 € | 1.590,75 € |
| 50.000 | 0,04363 € | 2.181,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

