MFR Recommended



B180B-13-F-2477 | |
|---|---|
DigiKey Part Number | 31-B180B-13-F-2477-ND |
Manufacturer | |
Manufacturer Product Number | B180B-13-F-2477 |
Description | DIODE SCHOTTKY 80V 1A SMA |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount SMA |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Packaging Bulk | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B180B-13-F | Diodes Incorporated | 1.432 | B180B-FDICT-ND | 0,86000 € | MFR Recommended |


