
AZV331KTR-G1 | |
|---|---|
DigiKey Part Number | AZV331KTR-G1DITR-ND - Tape & Reel (TR) AZV331KTR-G1DICT-ND - Cut Tape (CT) AZV331KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV331KTR-G1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 450ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13920 € | 3,48 € |
| 100 | 0,11930 € | 11,93 € |
| 250 | 0,10988 € | 27,47 € |
| 500 | 0,10414 € | 52,07 € |
| 1.000 | 0,09944 € | 99,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09362 € | 280,86 € |
| 6.000 | 0,09077 € | 544,62 € |
| 9.000 | 0,08935 € | 804,15 € |
| 15.000 | 0,08777 € | 1.316,55 € |
| 21.000 | 0,08684 € | 1.823,64 € |
| 30.000 | 0,08596 € | 2.578,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

