Parametric Equivalent

AZ7042ZTR-G1 | |
|---|---|
DigiKey Part Number | AZ7042ZTR-G1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ7042ZTR-G1 |
Description | IC SUPERVISOR 1 CHANNEL TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Type Voltage Detector | Supplier Device Package TO-92 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ7042ZTR-E1 | Diodes Incorporated | 0 | AZ7042ZTR-E1DI-ND | 0,05536 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05911 € | 118,22 € |
| 4.000 | 0,05698 € | 227,92 € |
| 6.000 | 0,05591 € | 335,46 € |
| 10.000 | 0,05473 € | 547,30 € |
| 14.000 | 0,05404 € | 756,56 € |
| 20.000 | 0,05337 € | 1.067,40 € |
| 50.000 | 0,05194 € | 2.597,00 € |
| 100.000 | 0,05108 € | 5.108,00 € |
| Unit Price without VAT: | 0,05911 € |
|---|---|
| Unit Price with VAT: | 0,07152 € |


