
AZ23C11-7-F | |
|---|---|
DigiKey Part Number | AZ23C11-FDITR-ND - Tape & Reel (TR) AZ23C11-FDICT-ND - Cut Tape (CT) AZ23C11-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C11-7-F |
Description | DIODE ZENER ARRAY 11V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 11 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12590 € | 12,59 € |
| 500 | 0,09338 € | 46,69 € |
| 1.000 | 0,08286 € | 82,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06946 € | 208,38 € |
| 6.000 | 0,06270 € | 376,20 € |
| 9.000 | 0,05926 € | 533,34 € |
| 15.000 | 0,05538 € | 830,70 € |
| 21.000 | 0,05308 € | 1.114,68 € |
| 30.000 | 0,05085 € | 1.525,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |








