


AZ1117R-5.0TRE1 | |
|---|---|
DigiKey Part Number | 31-AZ1117R-5.0TRE1TR-ND - Tape & Reel (TR) 31-AZ1117R-5.0TRE1CT-ND - Cut Tape (CT) 31-AZ1117R-5.0TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117R-5.0TRE1 |
Description | IC REG LINEAR 5V 1.25A SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10240 € | 2,56 € |
| 100 | 0,08710 € | 8,71 € |
| 250 | 0,07996 € | 19,99 € |
| 500 | 0,07560 € | 37,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07201 € | 72,01 € |
| 2.000 | 0,06906 € | 138,12 € |
| 3.000 | 0,06757 € | 202,71 € |
| 5.000 | 0,06593 € | 329,65 € |
| 7.000 | 0,06498 € | 454,86 € |
| 10.000 | 0,06406 € | 640,60 € |
| 25.000 | 0,06207 € | 1.551,75 € |
| 50.000 | 0,06088 € | 3.044,00 € |
| 100.000 | 0,05989 € | 5.989,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |


