Direct
Similar




AZ1117IH-5.0TRG1 | |
|---|---|
DigiKey Part Number | AZ1117IH-5.0TRG1DITR-ND - Tape & Reel (TR) AZ1117IH-5.0TRG1DICT-ND - Cut Tape (CT) AZ1117IH-5.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117IH-5.0TRG1 |
Description | IC REG LINEAR 5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117IH-5.0TRG1 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117IST50T3G | onsemi | 3.198 | 488-NCP1117IST50T3GCT-ND | 0,41000 € | Direct |
| NCP1117ST50T3G | onsemi | 15.474 | NCP1117ST50T3GOSCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12480 € | 3,12 € |
| 100 | 0,10670 € | 10,67 € |
| 250 | 0,09820 € | 24,55 € |
| 500 | 0,09296 € | 46,48 € |
| 1.000 | 0,08869 € | 88,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08226 € | 329,04 € |
| 8.000 | 0,07987 € | 638,96 € |
| 12.000 | 0,07868 € | 944,16 € |
| 20.000 | 0,07735 € | 1.547,00 € |
| 28.000 | 0,07658 € | 2.144,24 € |
| 40.000 | 0,07583 € | 3.033,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |










