
AS431BZTR-E1 | |
|---|---|
DigiKey Part Number | 31-AS431BZTR-E1CT-ND - Cut Tape (CT) 31-AS431BZTR-E1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431BZTR-E1 |
Description | IC VREF SHUNT ADJ TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA TO-92 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431AZTR-E1 | Diodes Incorporated | 31.703 | AS431AZTR-E1DICT-ND | 0,10000 € | Parametric Equivalent |
| AS431AZTR-G1 | Diodes Incorporated | 3.398 | 31-AS431AZTR-G1CT-ND | 0,11000 € | Parametric Equivalent |
| AS431BZTR-G1 | Diodes Incorporated | 1.851 | 31-AS431BZTR-G1CT-ND | 0,10000 € | Parametric Equivalent |
| AZ431BZ-ATRE1 | Diodes Incorporated | 1.775 | 31-AZ431BZ-ATRE1CT-ND | 0,09000 € | Parametric Equivalent |
| AZ431BZ-ATRG1 | Diodes Incorporated | 1.840 | 31-AZ431BZ-ATRG1CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05480 € | 1,37 € |
| 100 | 0,04630 € | 4,63 € |
| 250 | 0,04204 € | 10,51 € |
| 500 | 0,03952 € | 19,76 € |
| 1.000 | 0,03745 € | 37,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03574 € | 71,48 € |
| 4.000 | 0,03432 € | 137,28 € |
| 6.000 | 0,03362 € | 201,72 € |
| 10.000 | 0,03284 € | 328,40 € |
| 14.000 | 0,03238 € | 453,32 € |
| 20.000 | 0,03194 € | 638,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

