
AP9101CAK6-BVTRG1 | |
|---|---|
DigiKey Part Number | AP9101CAK6-BVTRG1DITR-ND - Tape & Reel (TR) AP9101CAK6-BVTRG1DICT-ND - Cut Tape (CT) AP9101CAK6-BVTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9101CAK6-BVTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT26 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26 |
EDA/CAD Models | AP9101CAK6-BVTRG1 Models |
Category | Fault Protection Over Current, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-26 |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |

