



AP7381-50Y-13 | |
|---|---|
DigiKey Part Number | AP7381-50Y-13DITR-ND - Tape & Reel (TR) AP7381-50Y-13DICT-ND - Cut Tape (CT) AP7381-50Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7381-50Y-13 |
Description | IC REG LINEAR 5V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12120 € | 3,03 € |
| 100 | 0,10350 € | 10,35 € |
| 250 | 0,09516 € | 23,79 € |
| 500 | 0,09008 € | 45,04 € |
| 1.000 | 0,08592 € | 85,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08152 € | 203,80 € |
| 5.000 | 0,07887 € | 394,35 € |
| 7.500 | 0,07754 € | 581,55 € |
| 12.500 | 0,07607 € | 950,88 € |
| 17.500 | 0,07521 € | 1.316,17 € |
| 25.000 | 0,07438 € | 1.859,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |







