
AP7366EA-18SN-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-18SN-7TR-ND - Tape & Reel (TR) 31-AP7366EA-18SN-7CT-ND - Cut Tape (CT) 31-AP7366EA-18SN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-18SN-7 |
Description | IC REG LIN 1.8V 600MA 6DFN2020 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16920 € | 4,23 € |
| 100 | 0,14580 € | 14,58 € |
| 250 | 0,13452 € | 33,63 € |
| 500 | 0,12772 € | 63,86 € |
| 1.000 | 0,12212 € | 122,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11522 € | 345,66 € |
| 6.000 | 0,11183 € | 670,98 € |
| 9.000 | 0,11014 € | 991,26 € |
| 15.000 | 0,10826 € | 1.623,90 € |
| 21.000 | 0,10717 € | 2.250,57 € |
| 30.000 | 0,10611 € | 3.183,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

