Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347DQ-33FDZW-7

DigiKey Part Number
31-AP7347DQ-33FDZW-7TR-ND - Tape & Reel (TR)
31-AP7347DQ-33FDZW-7CT-ND - Cut Tape (CT)
31-AP7347DQ-33FDZW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7347DQ-33FDZW-7
Description
IC REG LINEAR 3.3V W-DFN2020-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA W-DFN2020-6 (SWP) (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
W-DFN2020-6 (SWP) (Type A1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34700 €3,47 €
250,31040 €7,76 €
1000,27040 €27,04 €
2500,25124 €62,81 €
5000,23970 €119,85 €
1.0000,23022 €230,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21851 €655,53 €
6.0000,21278 €1.276,68 €
9.0000,20991 €1.889,19 €
15.0000,20673 €3.100,95 €
21.0000,20487 €4.302,27 €
30.0000,20309 €6.092,70 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €