
AP7347DQ-25W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7347DQ-25W5-7TR-ND - Tape & Reel (TR) 31-AP7347DQ-25W5-7CT-ND - Cut Tape (CT) 31-AP7347DQ-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347DQ-25W5-7 |
Description | IC REG LINEAR 2.5V 500MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,31040 € | 7,76 € |
| 100 | 0,27040 € | 27,04 € |
| 250 | 0,25124 € | 62,81 € |
| 500 | 0,23970 € | 119,85 € |
| 1.000 | 0,23022 € | 230,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21851 € | 655,53 € |
| 6.000 | 0,21278 € | 1.276,68 € |
| 9.000 | 0,20991 € | 1.889,19 € |
| 15.000 | 0,20673 € | 3.100,95 € |
| 21.000 | 0,20487 € | 4.302,27 € |
| 30.000 | 0,20309 € | 6.092,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

