



AP7343D-30FS4-7B | |
|---|---|
DigiKey Part Number | AP7343D-30FS4-7BDITR-ND - Tape & Reel (TR) AP7343D-30FS4-7BDICT-ND - Cut Tape (CT) AP7343D-30FS4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-30FS4-7B |
Description | IC REG LIN 3V 300MA X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05800 € | 1,45 € |
| 100 | 0,04880 € | 4,88 € |
| 250 | 0,04444 € | 11,11 € |
| 500 | 0,04178 € | 20,89 € |
| 1.000 | 0,03960 € | 39,60 € |
| 2.500 | 0,03730 € | 93,25 € |
| 5.000 | 0,03592 € | 179,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03478 € | 347,80 € |
| 20.000 | 0,03384 € | 676,80 € |
| 30.000 | 0,03337 € | 1.001,10 € |
| 50.000 | 0,03285 € | 1.642,50 € |
| 70.000 | 0,03254 € | 2.277,80 € |
| 100.000 | 0,03225 € | 3.225,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

