


AP7343-31W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343-31W5-7TR-ND - Tape & Reel (TR) 31-AP7343-31W5-7CT-ND - Cut Tape (CT) 31-AP7343-31W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343-31W5-7 |
Description | IC REG LINEAR 3.1V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17800 € | 4,45 € |
| 100 | 0,15360 € | 15,36 € |
| 250 | 0,14184 € | 35,46 € |
| 500 | 0,13470 € | 67,35 € |
| 1.000 | 0,12887 € | 128,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12164 € | 364,92 € |
| 6.000 | 0,11811 € | 708,66 € |
| 9.000 | 0,11634 € | 1.047,06 € |
| 15.000 | 0,11437 € | 1.715,55 € |
| 21.000 | 0,11323 € | 2.377,83 € |
| 30.000 | 0,11212 € | 3.363,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

