


AP7341D-33FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7341D-33FS4-7TR-ND - Tape & Reel (TR) 31-AP7341D-33FS4-7CT-ND - Cut Tape (CT) 31-AP7341D-33FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7341D-33FS4-7 |
Description | IC REG LINEAR 3.3V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15280 € | 3,82 € |
| 100 | 0,13120 € | 13,12 € |
| 250 | 0,12100 € | 30,25 € |
| 500 | 0,11480 € | 57,40 € |
| 1.000 | 0,10970 € | 109,70 € |
| 2.500 | 0,10432 € | 260,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10107 € | 505,35 € |
| 10.000 | 0,09840 € | 984,00 € |
| 15.000 | 0,09706 € | 1.455,90 € |
| 25.000 | 0,09558 € | 2.389,50 € |
| 35.000 | 0,09472 € | 3.315,20 € |
| 50.000 | 0,09388 € | 4.694,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

