New Product
Image for AP61040CP6-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP61040CP6-7

DigiKey Part Number
31-AP61040CP6-7TR-ND - Tape & Reel (TR)
31-AP61040CP6-7CT-ND - Cut Tape (CT)
31-AP61040CP6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP61040CP6-7
Description
DCDC CONV LV BUCK X1-WLB1208-6 T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6-XFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.15V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
X1-WLB1208-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.999
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16400 €1,64 €
250,14520 €3,63 €
1000,12450 €12,45 €
2500,11472 €28,68 €
5000,10878 €54,39 €
1.0000,10389 €103,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09785 €293,55 €
6.0000,09490 €569,40 €
9.0000,09342 €840,78 €
15.0000,09178 €1.376,70 €
21.0000,09082 €1.907,22 €
30.0000,08990 €2.697,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €