Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89R-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89R-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP130-25YRG-13

DigiKey Part Number
31-AP130-25YRG-13TR-ND - Tape & Reel (TR)
31-AP130-25YRG-13CT-ND - Cut Tape (CT)
31-AP130-25YRG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP130-25YRG-13
Description
IC REG LIN 2.5V 300MA SOT89R-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89R-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-89R-3
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
0.5V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.389
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,49900 €4,99 €
250,44840 €11,21 €
1000,39330 €39,33 €
2500,36708 €91,77 €
5000,35122 €175,61 €
1.0000,33819 €338,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32443 €811,08 €
5.0000,31613 €1.580,65 €
7.5000,31197 €2.339,78 €
12.5000,30737 €3.842,12 €
17.5000,30468 €5.331,90 €
25.0000,30209 €7.552,25 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84700 €