
ABS10M-13 | |
|---|---|
DigiKey Part Number | 31-ABS10M-13TR-ND - Tape & Reel (TR) 31-ABS10M-13CT-ND - Cut Tape (CT) 31-ABS10M-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10M-13 |
Description | BRIDGE RECT 1PHASE 1KV 1A 4-SOPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOPA (Type WX) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13950 € | 13,95 € |
| 500 | 0,10378 € | 51,89 € |
| 1.000 | 0,09223 € | 92,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07754 € | 232,62 € |
| 6.000 | 0,07013 € | 420,78 € |
| 9.000 | 0,06635 € | 597,15 € |
| 15.000 | 0,06210 € | 931,50 € |
| 21.000 | 0,05958 € | 1.251,18 € |
| 30.000 | 0,05714 € | 1.714,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |



