
1N4148WT-76K | |
|---|---|
DigiKey Part Number | 31-1N4148WT-76KTR-ND - Tape & Reel (TR) 31-1N4148WT-76KCT-ND - Cut Tape (CT) 31-1N4148WT-76KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT-76K |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,05084 € | 25,42 € |
| 1.000 | 0,04419 € | 44,19 € |
| 2.000 | 0,03963 € | 79,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03919 € | 235,14 € |
| 12.000 | 0,03761 € | 451,32 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |



