
74AUP2G07FW4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP2G07FW4-7TR-ND - Tape & Reel (TR) 31-74AUP2G07FW4-7CT-ND - Cut Tape (CT) 31-74AUP2G07FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07FW4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07680 € | 1,92 € |
| 100 | 0,06500 € | 6,50 € |
| 250 | 0,05944 € | 14,86 € |
| 500 | 0,05604 € | 28,02 € |
| 1.000 | 0,05326 € | 53,26 € |
| 2.500 | 0,05058 € | 126,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04856 € | 242,80 € |
| 10.000 | 0,04710 € | 471,00 € |
| 15.000 | 0,04637 € | 695,55 € |
| 25.000 | 0,04556 € | 1.139,00 € |
| 35.000 | 0,04509 € | 1.578,15 € |
| 50.000 | 0,04464 € | 2.232,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |


