Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G125FZ4-7

DigiKey Part Number
31-74AUP1G125FZ4-7TR-ND - Tape & Reel (TR)
31-74AUP1G125FZ4-7CT-ND - Cut Tape (CT)
31-74AUP1G125FZ4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G125FZ4-7
Description
IC BUFF 0.8V/3.6V X2-DFN1410-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1410-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G125FW4-7Diodes Incorporated3.55174AUP1G125FW4-7DICT-ND0,35000 €Parametric Equivalent
74AUP1G125FW5-7Diodes Incorporated4.00074AUP1G125FW5-7DICT-ND0,15000 €Parametric Equivalent
74AUP1G126FZ4-7Diodes Incorporated11.20131-74AUP1G126FZ4-7CT-ND0,20000 €Parametric Equivalent
SN74AUP1G125DRYRTexas Instruments18.115296-27341-1-ND0,34000 €Direct
74AUP1G125GM,132Nexperia USA Inc.29.8651727-74AUP1G125GM,132CT-ND0,20000 €Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13900 €1,39 €
250,12360 €3,09 €
1000,10550 €10,55 €
2500,09700 €24,25 €
5000,09186 €45,93 €
1.0000,08763 €87,63 €
2.5000,08530 €213,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08050 €402,50 €
10.0000,07829 €782,90 €
15.0000,07718 €1.157,70 €
25.0000,07595 €1.898,75 €
35.0000,07524 €2.633,40 €
50.0000,07455 €3.727,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €