Parametric Equivalent

AP7353-36CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353-36CV4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7353-36CV4-7 |
Description | IC REG LINEAR 3.6V X1-WLB0707-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.119V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 27 µA | |
PSRR | 90dB ~ 70dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | X1-WLB0707-4 (Type A1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10464 € | 313,92 € |
| 6.000 | 0,10154 € | 609,24 € |
| 9.000 | 0,09998 € | 899,82 € |
| 15.000 | 0,09826 € | 1.473,90 € |
| 21.000 | 0,09725 € | 2.042,25 € |
| 30.000 | 0,09628 € | 2.888,40 € |
| 75.000 | 0,09419 € | 7.064,25 € |
| Unit Price without VAT: | 0,10464 € |
|---|---|
| Unit Price with VAT: | 0,12661 € |

