
2N7002-13-F | |
|---|---|
DigiKey Part Number | 31-2N7002-13-FCT-ND - Cut Tape (CT) 31-2N7002-13-FDKR-ND - Digi-Reel® 31-2N7002-13-FTR-ND |
Manufacturer | |
Manufacturer Product Number | 2N7002-13-F |
Description | DIODE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06410 € | 6,41 € |
| 500 | 0,04668 € | 23,34 € |
| 1.000 | 0,04101 € | 41,01 € |
| 2.000 | 0,03622 € | 72,44 € |
| 5.000 | 0,03101 € | 155,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02778 € | 277,80 € |
| 20.000 | 0,02507 € | 501,40 € |
| 30.000 | 0,02368 € | 710,40 € |
| 50.000 | 0,02212 € | 1.106,00 € |
| 70.000 | 0,02120 € | 1.484,00 € |
| 100.000 | 0,02030 € | 2.030,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |





