



6069-410-036 | |
---|---|
DigiKey Part Number | 1286-6069-410-036-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-036 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 BNC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | BNC | |
Number of Inputs and Type | 4 - Analog, 16 - Digital | |
Input Range | ±500mV, ±2.5V, ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 16 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 16 | |
Counter/Timers | 6 | |
Sampling Rate (Per Second) | 2M - Simultaneous |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2.186,54000 € | 2.186,54 € |
Unit Price without VAT: | 2.186,54000 € |
---|---|
Unit Price with VAT: | 2.645,71340 € |