

410-325 | |
---|---|
DigiKey Part Number | 1286-1120-ND |
Manufacturer | |
Manufacturer Product Number | 410-325 |
Description | PMODISNS20 BOARD |
Customer Reference | |
Detailed Description | ACS722 Current Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Current | |
Utilized IC / Part | ACS722 | |
Contents | Board(s) | |
Note | - |