

410-125 | |
---|---|
DigiKey Part Number | 410-125-ND |
Manufacturer | |
Manufacturer Product Number | 410-125 |
Description | PMODOD1 OPEN DRAIN OUTPUT MODULE |
Customer Reference | |
Detailed Description | NTHD4508 Driver Power Management Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Power Management | |
Function | Driver | |
Utilized IC / Part | NTHD4508 | |
Contents | Board(s) | |
Note | - |