
315-43-153-41-001000 | |
|---|---|
DigiKey Part Number | ED4564-53-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 315-43-153-41-001000 |
Description | CONN RCPT 53POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 53 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Length - Post 0.108" (2.75mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 100V, 150VDC |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,65900 € | 56,59 € |
| 100 | 4,81030 € | 481,03 € |
| 500 | 4,29410 € | 2.147,05 € |
| 1.000 | 4,27544 € | 4.275,44 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 8,05860 € |







