New Product
RF Gateway 900MHz 802.11 a/b/g/n/ac, Bluetooth v5.2, Zigbee® Ethernet, RJ-45, RS-232, RS-485 433.3Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH-900-CW1-101

DigiKey Part Number
602-XH-900-CW1-101-ND
Manufacturer
Manufacturer Product Number
XH-900-CW1-101
Description
XB3 HIVE GATEWAY XR 900 DUALBAND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Gateway 900MHz 802.11 a/b/g/n/ac, Bluetooth v5.2, Zigbee® Ethernet, RJ-45, RS-232, RS-485 433.3Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
900MHz
Manufacturer
Digi
Applications
Industrial
Series
Interface
Ethernet, RJ-45, RS-232, RS-485
Packaging
Bag
Sensitivity
-102dBm
Part Status
Active
Power - Output
18dBm
Function
Gateway
Data Rate (Max)
433.3Mbps
Modulation or Protocol
802.11 a/b/g/n/ac, Bluetooth v5.2, Zigbee®
Voltage - Supply
9V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1338,87000 €338,87 €
Manufacturers Standard Package
Unit Price without VAT:338,87000 €
Unit Price with VAT:410,03270 €