Parametric Equivalent

5973601602F | |
|---|---|
DigiKey Part Number | 350-5973601602F-ND |
Manufacturer | |
Manufacturer Product Number | 5973601602F |
Description | LED BLUE 1209 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 1209 (3224 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.51mm | |
Base Product Number |


