593292727313F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593292727313F

DigiKey Part Number
350-4121-2-ND - Tape & Reel (TR)
350-4121-1-ND - Cut Tape (CT)
350-4121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593292727313F
Description
LED CBI PRISM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 €5,83 €
104,39900 €43,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,51940 €527,91 €
3003,35677 €1.007,03 €
4503,27344 €1.473,05 €
7503,17943 €2.384,57 €
1.0503,12356 €3.279,74 €
1.5003,06909 €4.603,64 €
Manufacturers Standard Package
Unit Price without VAT:5,83000 €
Unit Price with VAT:7,05430 €