MFR Recommended



5923030302F | |
|---|---|
DigiKey Part Number | 350-3444-ND |
Manufacturer | |
Manufacturer Product Number | 5923030302F |
Description | LED CBI 3MM BI-LVL GN/RED SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5923030302F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green, Red (x 2) | |
Wavelength - Peak | 572nm, 635nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 4mcd Green, 3mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |



