MFR Recommended

5921414302F | |
|---|---|
DigiKey Part Number | 5921414302F-ND |
Manufacturer | |
Manufacturer Product Number | 5921414302F |
Description | LED CBI BI-LVL YELLOW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 2V 30mA Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow (x 2) | |
Wavelength - Peak | 586nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


