5912501013F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 0,76458 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 2V 10mA Square with Domed Top 2.85mm Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 2V 10mA Square with Domed Top 2.85mm Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912501013F

DigiKey Part Number
5912501013F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912501013F
Description
LED CBI 2.85MM ORNG RND SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 2V 10mA Square with Domed Top 2.85mm Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Orange
Wavelength - Peak
606nm
Configuration
Single
Current
10mA
Millicandela Rating
13.7mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Square with Domed Top
Lens Size
2.85mm
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types