
587-1064-137F | |
|---|---|
DigiKey Part Number | 350-587-1064-137FTR-ND - Tape & Reel (TR) 350-587-1064-137FCT-ND - Cut Tape (CT) 350-587-1064-137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-1064-137F |
Description | 587 SMD LED 4020 SIDE VIEW W/4 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 4.00mm L x 2.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 4.00mm L x 2.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,35840 € | 35,84 € |
| 500 | 0,29990 € | 149,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27625 € | 414,38 € |
| 3.000 | 0,26113 € | 783,39 € |
| 4.500 | 0,25339 € | 1.140,26 € |
| 7.500 | 0,24464 € | 1.834,80 € |
| 10.500 | 0,23943 € | 2.514,01 € |
| 15.000 | 0,23436 € | 3.515,40 € |
| 37.500 | 0,22316 € | 8.368,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |











