LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530311F

DigiKey Part Number
350-1832-ND
Manufacturer
Manufacturer Product Number
5530311F
Description
LED CBI 3MM BI-LVL RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 2)
Wavelength - Peak
635nm
Configuration
2 High
Current
10mA
Millicandela Rating
29mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,32000 €2,32 €
501,38980 €69,49 €
1001,29570 €129,57 €
5001,12832 €564,16 €
1.0001,07378 €1.073,78 €
2.0001,02759 €2.055,18 €
5.0000,97726 €4.886,30 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,80720 €