Light Pipe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151173F

DigiKey Part Number
350-3477-ND
Manufacturer
Manufacturer Product Number
5151173F
Description
LIGHT PIPE ONE ELEM LEFT SIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Configuration
-
Type
-
Mounting Type
-
Lens Style
-
Lens Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,84900 €8,49 €
1000,63630 €63,63 €
5000,54194 €270,97 €
1.0000,51109 €511,09 €
2.0000,48493 €969,86 €
5.0000,45638 €2.281,90 €
10.0000,43861 €4.386,10 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €